+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D42-70-06-N0

Diode: rectifying; 600V; 70A; cathode to stud; DO5; M6; screw type


Manufacturer: KUBARA LAMINA

Manufacturer part number:
D42-70-06-N0
TME Symbol:
D42-70-06-N0

Specification

Manufacturer
KUBARA LAMINA
Type of diode
rectifying
Max. off-state voltage
0.6kV
Load current
70A
Semiconductor structure
cathode to stud
Case
DO5
Fastening thread
M6
Mounting
screw type
Max. forward voltage
1.35V
Max. load current
200A
Max. forward impulse current
0.95kA
Gross weight19.418 g
Certificates
See other products in this category: Stud mounting universal diodes KUBARA LAMINA,
*
D42-70-06-N0
155 in TME stock
Net price for quantities from 1 pcs - 7.91 USDGross price for quantities from 1 pcs - 7.91 USD
Net price for quantities from 5 pcs - 7.24 USDGross price for quantities from 5 pcs - 7.24 USD
Net price for quantities from 12 pcs - 6.17 USDGross price for quantities from 12 pcs - 6.17 USD
Net price for quantities from 25 pcs - 5.55 USDGross price for quantities from 25 pcs - 5.55 USD
Net price for quantities from 100 pcs - 5.20 USDGross price for quantities from 100 pcs - 5.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 25 pcsCardboard = 50 pcs