+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D526SURWA/S530-A3

Display: LED; 14-segment; 13.6mm; No.char: 2; red; 7.8mcd; anode

Manufacturer: EVERLIGHT

Manufacturer part number:
D526SURWA/S530-A3
TME Symbol:
D526SURWA/S530-A3

Specification

Manufacturer
EVERLIGHT
Type of display
LED
Kind of display
14-segment
Digit height
13.6mm
Number of characters
2
Colour
red
Luminosity
7.8mcd
Common electrode
anode
Mounting
THT
Wavelength
632nm
Operating voltage
2.4V
Gross weight0.5 g
Certificates
See other products in this category: 7-segment LED displays EVERLIGHT,
*
D526SURWA/S530-A3
0 in TME stock
Net price for quantities from 440 pcs - 1.00 USDGross price for quantities from 440 pcs - 1.00 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 440.
Multiplicity: 20.