+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D60X7S4ARP

Diode: rectifying; SMD; 600V; 700mA; SOD123F; Ifsm: 25A; reel,tape

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
D60X7S4ARP
TME Symbol:
D60X7S4ARP

Specification

Manufacturer
LITTELFUSE
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.6kV
Load current
0.7A
Case
SOD123F
Max. forward impulse current
25A
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: SMD universal diodes LITTELFUSE,
*
D60X7S4ARP
0 in TME stock
Net price for quantities from 5000 pcs - 0.15 USDGross price for quantities from 5000 pcs - 0.15 USD
Net price for quantities from 10000 pcs - 0.14 USDGross price for quantities from 10000 pcs - 0.14 USD
Net price for quantities from 15000 pcs - 0.14 USDGross price for quantities from 15000 pcs - 0.14 USD
Net price for quantities from 25000 pcs - 0.14 USDGross price for quantities from 25000 pcs - 0.14 USD
Net price for quantities from 50000 pcs - 0.13 USDGross price for quantities from 50000 pcs - 0.13 USD
No. of pieces (Multiplicity: 5 000)