+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D6L300S30W-010

Heatsink: heat pipe; round; natural; L: 300mm; copper; raw; Ø: 6mm


Manufacturer: Advanced Thermal Solutions

Manufacturer part number:
D6L300S30W-010
TME Symbol:
D6L300S30W-010

Specification

Manufacturer
Advanced Thermal Solutions
Type of heatsink
heat pipe
Heatsink shape
round
Colour
natural
Length
0.3m
Material
copper
Material finishing
raw
Diameter
6mm
Cooling power
16W
Operating temperature
30...120°C
Effective lenght
200mm
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Advanced Thermal Solutions,
*
D6L300S30W-010
0 in TME stock
Net price for quantities from 100 pcs - 15.38 USDGross price for quantities from 100 pcs - 15.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.