+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D6T-44L-06H

Sensor: temperature; 4.5÷5.5VDC; 0÷50°C; 44.2°

Manufacturer: OMRON Electronic Components

Manufacturer part number:
D6T-44L-06H
TME Symbol:
D6T-44L-06H

Specification

Manufacturer
OMRON Electronic Components
Type of sensor
temperature
Operating temperature
0...50°C
Application
detection of human prensece
Viewing angle
44.2°
Supply voltage
  • 4.5...5.5V DC
Gross weight2.8 g
Certificates
See other products in this category: Temperature Transducers OMRON Electronic Components,
*
D6T-44L-06H
0 in TME stock
Net price for quantities from 1 pcs - 90.00 USDGross price for quantities from 1 pcs - 90.00 USD
Net price for quantities from 5 pcs - 80.00 USDGross price for quantities from 5 pcs - 80.00 USD
Net price for quantities from 25 pcs - 70.01 USDGross price for quantities from 25 pcs - 70.01 USD
Net price for quantities from 100 pcs - 65.00 USDGross price for quantities from 100 pcs - 65.00 USD
No. of pieces (Multiplicity: 1)