+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D8025LTP

Diode: rectifying; THT; 800V; 15.9A; Ifsm: 300A; TO220ABIns; tube


Manufacturer: LITTELFUSE

Manufacturer part number:
D8025LTP
TME Symbol:
D8025LTP-LF

Specification

Manufacturer
LITTELFUSE
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.8kV
Load current
15.9A
Semiconductor structure
single diode
Features of semiconductor devices
glass passivated
Max. forward impulse current
0.3kA
Case
TO220ABIns
Kind of package
tube
Max. forward voltage
1.6V
Max. load current
25A
Heatsink thickness
1.14...1.52mm
Reverse recovery time
4µs
Gross weight2.225 g
Certificates
See other products in this category: THT universal diodes LITTELFUSE,
*
D8025LTP
587 in TME stock
Net price for quantities from 1 pcs - 2.37 USDGross price for quantities from 1 pcs - 2.37 USD
Net price for quantities from 5 pcs - 2.14 USDGross price for quantities from 5 pcs - 2.14 USD
Net price for quantities from 25 pcs - 1.89 USDGross price for quantities from 25 pcs - 1.89 USD
Net price for quantities from 100 pcs - 1.74 USDGross price for quantities from 100 pcs - 1.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 50 pcs