+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DA-71157

Hard discs housing: M.2; Len: 0.25m; USB 3.2 Gen 2x2; aluminium


Manufacturer: DIGITUS

Manufacturer part number:
DA-71157
TME Symbol:
DA-71157

Specification

Manufacturer
DIGITUS
Type of hard discs housing
M.2
Cable length
0.25m
Version
USB 3.2 Gen 2x2
Enclosure material
aluminium
Connection
M.2 2230, M.2 2242, M.2 2260, M.2 2280, M.2 (B+M key), M.2 (M key), USB C socket
Body dimensions
100x42x15mm
Colour
graphite
Support
M.2 NVMe SSD
PC accessories features
  • LED status indicator
  • PnP
Kit contents
  • housing
  • manual
  • screwdriver
  • screws
  • USB C - USB C cable
Gross weight158.93 g
Certificates
EAN code4016032497486
See other products in this category: HDD/SSD Accessories DIGITUS,
*
DA-71157
6 in TME stock
Net price for quantities from 1 pcs - 54.49 USDGross price for quantities from 1 pcs - 54.49 USD
Net price for quantities from 3 pcs - 47.68 USDGross price for quantities from 3 pcs - 47.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.