+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DA-71540-2

Docking station; USB 3.0; PnP; black,silver


Manufacturer: DIGITUS

Manufacturer part number:
DA-71540-2
TME Symbol:
DA-71540-2

Specification

Manufacturer
DIGITUS
Type of PC accessories
docking station
Version
USB 3.0
PC accessories features
PnP
Connection
DC, SATA 2.5", SATA 3.0, USB B socket
Colour
black, silver
Support
HDD 2,5", HDD 3,5", SATA III, SSD
Kit contents
  • docking station
  • power supply
  • USB cable
  • user's manual
Gross weight630.73 g
Certificates
EAN code4016032498414
See other products in this category: HDD/SSD Accessories DIGITUS,
*
DA-71540-2
2 in TME stock
Net price for quantities from 1 pcs - 38.40 USDGross price for quantities from 1 pcs - 38.40 USD
Net price for quantities from 3 pcs - 33.84 USDGross price for quantities from 3 pcs - 33.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.