+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DA-90399

Holder; table edge; 8kg; 15÷32"; black; Arm len: 454mm; monitor x1


Manufacturer: DIGITUS

Manufacturer part number:
DA-90399
TME Symbol:
DA-90399

Specification

Manufacturer
DIGITUS
Type of PC accessories
holder
Mounting
table edge
Force
8kg
Size
15...32"
Colour
black
Arm length
454mm
Standard VESA
75x75mm, 100x100mm
Application
monitor x1
Dimensions
517x114x498mm
Version
adjustable, tiltable, twistable, with adjustable height
Gross weight2.7235 kg
Certificates
EAN code4016032465164
See other products in this category: Stands and Holders DIGITUS,
*
DA-90399
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 22.51 USDGross price for quantities from 1 pcs - 22.51 USD
Net price for quantities from 3 pcs - 19.70 USDGross price for quantities from 3 pcs - 19.70 USD