+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | DIGITUS | |
Type of PC accessories | holder | |
Mounting | table edge | |
Force | 8kg | |
Size | 32" | |
Colour | black | |
Standard VESA | 75x75mm, 100x100mm | |
Application | monitor x2 | |
Version | adjustable, tiltable, twistable, with adjustable height |