+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DA-T268-401E-TR

Heatsink: extruded; TO268; black; L: 12.7mm; W: 31.1mm; H: 11.7mm

Manufacturer: OHMITE

Manufacturer part number:
DA-T268-401E-TR
TME Symbol:
DA-T268-401E-TR

Specification

Manufacturer
OHMITE
Type of heatsink
extruded
Application
TO268
Colour
black
Length
12.7mm
Width
31.1mm
Height
11.7mm
Material
aluminium
Material finishing
anodized
Manufacturer series
D
Gross weight5.392 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks OHMITE,
See other products from this series.:
*
DA-T268-401E-TR
363 in TME stock
Net price for quantities from 1 pcs - 2.17 USDGross price for quantities from 1 pcs - 2.17 USD
Net price for quantities from 10 pcs - 2.06 USDGross price for quantities from 10 pcs - 2.06 USD
Net price for quantities from 25 pcs - 2.01 USDGross price for quantities from 25 pcs - 2.01 USD
Net price for quantities from 50 pcs - 1.96 USDGross price for quantities from 50 pcs - 1.96 USD
Net price for quantities from 100 pcs - 1.87 USDGross price for quantities from 100 pcs - 1.87 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerReel = 200 pcs