+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DAA-16

Three-phase adapter; 16A; CEE plug x5,4mm socket


Manufacturer: BEHA-AMPROBE

Manufacturer part number:
DAA-16
TME Symbol:
DAA-16

Specification

Manufacturer
BEHA-AMPROBE
Type of test accessories
three-phase adapter
Current rating
16A
Cable/adapter structure
  • 4mm socket
  • CEE plug x5
Gross weight178.92 g
See other products in this category: Laboratory Connectors - Others BEHA-AMPROBE,
*
DAA-16
0 in TME stock
Net price for quantities from 1 pcs - 162.77 USDGross price for quantities from 1 pcs - 162.77 USD
Net price for quantities from 3 pcs - 147.27 USDGross price for quantities from 3 pcs - 147.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.