+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DACMH40N1200

Module; transistor/transistor; 1.2kV; 25A; HB9434; screw; SiC


Manufacturer: DACO Semiconductor

Manufacturer part number:
DACMH40N1200
TME Symbol:
DACMH40N1200-DCO

Specification

Manufacturer
DACO Semiconductor
Type of semiconductor module
MOSFET transistor
Semiconductor structure
transistor/transistor
Drain-source voltage
1.2kV
Drain current
25A
Case
HB9434
Topology
MOSFET half-bridge
Electrical mounting
screw
Polarisation
unipolar
Technology
SiC
Operating temperature
-55...150°C
Mechanical mounting
screw
Gross weight169.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor modules DACO Semiconductor,
*
DACMH40N1200
0 in TME stock
Net price for quantities from 1 pcs - 132.93 USDGross price for quantities from 1 pcs - 132.93 USD
Net price for quantities from 3 pcs - 118.04 USDGross price for quantities from 3 pcs - 118.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerCardboard = 5 pcs