+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DACMI200N1200

Module; single transistor; 1.2kV; 125A; SOT227B; screw; Idm: 500A

Manufacturer: DACO Semiconductor

Manufacturer part number:
DACMI200N1200
TME Symbol:
DACMI200N1200-DCO

Specification

Manufacturer
DACO Semiconductor
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
1.2kV
Drain current
125A
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
15mΩ
Pulsed drain current
500A
Power dissipation
980W
Technology
SiC
Gate-source voltage
-10...20V
Operating temperature
-55...150°C
Mechanical mounting
screw
Gross weight174.28 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor modules DACO Semiconductor,
*
DACMI200N1200
6 in TME stock
Net price for quantities from 1 pcs - 182.15 USDGross price for quantities from 1 pcs - 182.15 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 5 pcs