+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DAGNH2001200

Module: IGBT; transistor/transistor; IGBT half-bridge; Ic: 200A


Manufacturer: DACO Semiconductor

Manufacturer part number:
DAGNH2001200
TME Symbol:
DAGNH2001200-DCO

Specification

Manufacturer
DACO Semiconductor
Type of semiconductor module
IGBT
Semiconductor structure
transistor/transistor
Topology
IGBT half-bridge
Max. off-state voltage
1.2kV
Collector current
200A
Case
HW9434
Electrical mounting
screw
Gate-emitter voltage
±20V
Pulsed collector current
400A
Power dissipation
1.3kW
Mechanical mounting
screw
Gross weight200 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IGBT modules DACO Semiconductor,
*
DAGNH2001200
0 in TME stock
Net price for quantities from 1 pcs - 107.00 USDGross price for quantities from 1 pcs - 107.00 USD
Net price for quantities from 3 pcs - 96.41 USDGross price for quantities from 3 pcs - 96.41 USD
Net price for quantities from 10 pcs - 85.21 USDGross price for quantities from 10 pcs - 85.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product