+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DAGU-RS011-2

Tracked chassis; white; 245x225x75mm; 7.2VDC; Mot.qty: 2


Manufacturer: POLOLU

Manufacturer part number:
DAGU-RS011-2
TME Symbol:
DAGU-RS011-2

Specification

Manufacturer
POLOLU
Type of robotics accessories
tracked chassis
Colour
white
Body dimensions
245x225x75mm
Number of motors
2
Operating current
0.21A
Maximum current
2.4A
Chassis features
2 encoders, 6 AA battery holder included
Resolution
333imp/revol.
Information
product is not a working device, but only component
Gear
86.8:1
Supply voltage
  • 7.2V DC
Gross weight1.0679 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Frames and Chassis POLOLU,
*
DAGU-RS011-2
13 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 24.29 USDGross price for quantities from 1 pcs - 24.29 USD