+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DAN235ETL

Diode: switching; 35V; 150mW; SC75A; double,common cathode; 10nA

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
DAN235ETL
TME Symbol:
DAN235ETL

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of diode
switching
Max. off-state voltage
35V
Power dissipation
0.15W
Case
SC75A
Mounting
SMD
Semiconductor structure
common cathode, double
Max. forward voltage
1V
Kind of package
reel, tape
Leakage current
10nA
Capacitance
1.2pF
Features of semiconductor devices
  • band-switching
  • RF
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Diodes - others ROHM SEMICONDUCTOR,
*
DAN235ETL
0 in TME stock
Net price for quantities from 1 pcs - 0.25 USDGross price for quantities from 1 pcs - 0.25 USD
Net price for quantities from 10 pcs - 0.16 USDGross price for quantities from 10 pcs - 0.16 USD
Net price for quantities from 25 pcs - 0.15 USDGross price for quantities from 25 pcs - 0.15 USD
Net price for quantities from 50 pcs - 0.14 USDGross price for quantities from 50 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 250 pcs - 0.12 USDGross price for quantities from 250 pcs - 0.12 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
Net price for quantities from 3000 pcs - 0.11 USDGross price for quantities from 3000 pcs - 0.11 USD
Net price for quantities from 30000 pcs - 0.09 USDGross price for quantities from 30000 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.