+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DB-25SR

Connector: D-Sub; PIN: 25; socket; soldering; 5A; DB; -55÷105°C


Manufacturer: JAE

Manufacturer part number:
DB-25SR
TME Symbol:
DB25SR-JAE-0

Specification

Manufacturer
JAE
Type of connector
D-Sub
Number of pins
25
Connector
socket
Electrical mounting
soldering
Contact material
copper alloy
Current rating
5A
Manufacturer series
DB
Contact plating
gold-plated
Enclosure material
steel
Operating temperature
-55...105°C
Gross weight12 g
See other products in this category: D-Sub plugs and sockets JAE,
See other products from this series.:
*
DB-25SR
7 in an external stock
Net price for quantities from 2 pcs - 40.65 USDGross price for quantities from 2 pcs - 40.65 USD
Net price for quantities from 3 pcs - 35.02 USDGross price for quantities from 3 pcs - 35.02 USD
Net price for quantities from 4 pcs - 34.32 USDGross price for quantities from 4 pcs - 34.32 USD
Net price for quantities from 5 pcs - 33.90 USDGross price for quantities from 5 pcs - 33.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.