+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

70117004

Module: laser; 0.4mW; red; dot; 650nm; 2.7÷3.3VDC; 5÷40mA

Manufacturer: PICOTRONIC

Manufacturer part number:
70117004
TME Symbol:
DB650-0.4-3S-AP-FA

Specification

Manufacturer
PICOTRONIC
Type of optoelectronic module
laser
Power
0.4mW
Colour
red
Optical head
dot
Wavelength
650nm
Operating current
5...40mA
Body dimensions
Ø22x105mm
Important information
Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source.
Laser class
1
Supply voltage
  • 2.7...3.3V DC
Gross weight124.2 g
Certificates
See other products in this category: Laser modules PICOTRONIC,
*
70117004
2 in TME stock
Net price for quantities from 1 pcs - 110.07 USDGross price for quantities from 1 pcs - 110.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.