+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KAB-1.5MGN2.1

Cable; 2x0.5mm2; cables,DC 5,5/2,1 socket; straight; black; 1.46m


Manufacturer: ESPE

Manufacturer part number:
KAB-1.5MGN2.1
TME Symbol:
DC.CAB.2000.0150E

Specification

Manufacturer
ESPE
Type of connection cable
mains DC
Cable structure
2x0.5mm2
Number of cores
2
Core section
0.5mm2
Length of metal part
11mm
Connector variant
straight
Insulation colour
black
Rated voltage
48V
Max. operating current
5A
Cable length
1.46m
Application of connection lead
tablets
Cable/adapter structure
  • cables
  • DC 5,5/2,1 socket
Gross weight30.71 g
Certificates
EAN code5904139605912
See other products in this category: DC Power Cords ESPE,
*
KAB-1.5MGN2.1
845 in TME stock
Net price for quantities from 1 pcs - 1.89 USDGross price for quantities from 1 pcs - 1.89 USD
Net price for quantities from 10 pcs - 1.63 USDGross price for quantities from 10 pcs - 1.63 USD
Net price for quantities from 25 pcs - 1.46 USDGross price for quantities from 25 pcs - 1.46 USD
Net price for quantities from 50 pcs - 1.29 USDGross price for quantities from 50 pcs - 1.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsBag = 100 pcsCardboard = 400 pcs