+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DC56-11GWA

Display: LED; 7-segment; 14mm; 0.56"; No.char: 2; green; 2÷10.5mcd

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
DC56-11GWA
TME Symbol:
DC56-11GWA

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of display
LED
Kind of display
7-segment
Digit height
14mm
Digit height
0.56"
Number of characters
2
Colour
green
Luminosity
2...10.5mcd
Common electrode
cathode
Terminal pitch
2.54mm
Row pitch
15.24mm
Dimensions
19.05x25mm
Mounting
THT
Wavelength
568nm
Operating current
10mA
Gross weight4.37 g
Certificates
See other products in this category: 7-segment LED displays KINGBRIGHT ELECTRONIC,
*
DC56-11GWA
63 in TME stock
Net price for quantities from 1 pcs - 3.48 USDGross price for quantities from 1 pcs - 3.48 USD
Net price for quantities from 5 pcs - 2.91 USDGross price for quantities from 5 pcs - 2.91 USD
Net price for quantities from 10 pcs - 2.65 USDGross price for quantities from 10 pcs - 2.65 USD
Net price for quantities from 20 pcs - 2.40 USDGross price for quantities from 20 pcs - 2.40 USD
Net price for quantities from 40 pcs - 2.16 USDGross price for quantities from 40 pcs - 2.16 USD
Net price for quantities from 100 pcs - 1.90 USDGross price for quantities from 100 pcs - 1.90 USD
Net price for quantities from 200 pcs - 1.76 USDGross price for quantities from 200 pcs - 1.76 USD
Net price for quantities from 500 pcs - 1.61 USDGross price for quantities from 500 pcs - 1.61 USD
Net price for quantities from 1000 pcs - 1.56 USDGross price for quantities from 1000 pcs - 1.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 20 pcs