+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DCM-USBNB-USMAR2

Adapter cable; USB A mini plug,USB B mini plug (sealed); 2m


Manufacturer: SWITCHCRAFT

Manufacturer part number:
DCM-USBNB-USMAR2
TME Symbol:
DCM-USBNB-USMAR2

Specification

Manufacturer
SWITCHCRAFT
Type of transition
adapter cable
Manufacturer series
Data-Con-X
Spatial orientation
straight
Connector variant
with lead
Version
USB 2.0
IP rating
IP67, IP68
Locking system
bayonet, internal bayonet
Cable length
2m
Cable/adapter structure
  • USB A mini plug
  • USB B mini plug (sealed)
Gross weight57.2 g
Certificates
See other products in this category: USB & IEEE1394 connectors SWITCHCRAFT,
See other products from this series.:
*
DCM-USBNB-USMAR2
15 in TME stock
Net price for quantities from 1 pcs - 12.28 USDGross price for quantities from 1 pcs - 12.28 USD
Net price for quantities from 5 pcs - 10.92 USDGross price for quantities from 5 pcs - 10.92 USD
Net price for quantities from 20 pcs - 9.55 USDGross price for quantities from 20 pcs - 9.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts