+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DDR-480B-48

Converter: DC/DC; 480W; Uin: 16.8÷33.6VDC; Uout: 48VDC; Iout: 10A


Manufacturer: MEAN WELL

Manufacturer part number:
DDR-480B-48
TME Symbol:
DDR-480B-48

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
480W
Input voltage
16.8...33.6V DC
Output voltage
48V DC
Output current
10A
Mounting
for DIN rail mounting
Manufacturer series
DDR
Body dimensions
85.5x125.2x128.5mm
Efficiency
90.5%
Operating temperature
-40...80°C
Protection
against reverse polarity, anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP, undervoltage UVP
Number of outputs
1
Electrical connection
screw terminals
Caution!
  • rated parameters obtained at full load
Gross weight1.6213 kg
Certificates
EAN code4711287423258

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
DDR-480B-48
52 in TME stock
Net price for quantities from 1 pcs - 216.00 USDGross price for quantities from 1 pcs - 216.00 USD
Net price for quantities from 5 pcs - 205.72 USDGross price for quantities from 5 pcs - 205.72 USD
Net price for quantities from 10 pcs - 196.65 USDGross price for quantities from 10 pcs - 196.65 USD
Net price for quantities from 20 pcs - 190.97 USDGross price for quantities from 20 pcs - 190.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.