+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DDRH-45-12DR

Converter: DC/DC; 45W; Uin: 150÷1500VDC; Uout: 12VDC; Iout: 3.75A


Manufacturer: MEAN WELL

Manufacturer part number:
DDRH-45-12DR
TME Symbol:
DDRH-45-12DR

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
45W
Input voltage
0.15...1.5kV DC
Output voltage
12V DC
Output current
3.75A
Mounting
for DIN rail mounting
Manufacturer series
DDRH-45
Body dimensions
135x70x43.5mm
Efficiency
85%
Operating temperature
-40...80°C
Protection
against reverse polarity, anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP, undervoltage UVP
Insulation voltage
4kV
Number of outputs
1
Electrical connection
terminal block
Caution!
  • rated parameters obtained at full load
Dimensions
Gross weight310 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
DDRH-45-12DR
0 in TME stock
Net price for quantities from 1 pcs - 53.41 USDGross price for quantities from 1 pcs - 53.41 USD
Net price for quantities from 5 pcs - 50.90 USDGross price for quantities from 5 pcs - 50.90 USD
Net price for quantities from 10 pcs - 48.61 USDGross price for quantities from 10 pcs - 48.61 USD
Net price for quantities from 20 pcs - 47.21 USDGross price for quantities from 20 pcs - 47.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.