+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DDRH-45-12ST

Converter: DC/DC; 45W; Uin: 150÷1500VDC; Uout: 12VDC; Iout: 3.75A


Manufacturer: MEAN WELL

Manufacturer part number:
DDRH-45-12ST
TME Symbol:
DDRH-45-12ST

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
45W
Input voltage
0.15...1.5kV DC
Output voltage
12V DC
Output current
3.75A
Mounting
screw type
Manufacturer series
DDRH-45
Body dimensions
135x70x32mm
Efficiency
85%
Operating temperature
-40...80°C
Protection
against reverse polarity, anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP, undervoltage UVP
Insulation voltage
4kV
Number of outputs
1
Electrical connection
terminal block
Caution!
  • rated parameters obtained at full load
Dimensions
Gross weight305 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
DDRH-45-12ST
0 in TME stock
Net price for quantities from 1 pcs - 53.26 USDGross price for quantities from 1 pcs - 53.26 USD
Net price for quantities from 5 pcs - 50.76 USDGross price for quantities from 5 pcs - 50.76 USD
Net price for quantities from 10 pcs - 48.47 USDGross price for quantities from 10 pcs - 48.47 USD
Net price for quantities from 20 pcs - 47.07 USDGross price for quantities from 20 pcs - 47.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.