+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DE09-PL-24

Connector: D-Sub; PIN: 9; socket; male; angled 90°; THT; UNC 4-40

Manufacturer: ADAM TECH

Manufacturer part number:
DE09-PL-24
TME Symbol:
DE09-PL-24

Specification

Manufacturer
ADAM TECH
Type of connector
D-Sub
Number of pins
9
Connector
socket
Kind of connector
male
Spatial orientation
angled 90°
Electrical mounting
THT
Thread
UNC 4-40
Locking system
screws
Connector variant
7,2mm standard
Current rating
5A
Max. contact resistance:
20mΩ
Operating temperature
-55...105°C
Gross weight6.025 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: D-Sub plugs and sockets ADAM TECH,
*
DE09-PL-24
124 in TME stock
Net price for quantities from 1 pcs - 0.88 USDGross price for quantities from 1 pcs - 0.88 USD
Net price for quantities from 10 pcs - 0.74 USDGross price for quantities from 10 pcs - 0.74 USD
Net price for quantities from 25 pcs - 0.69 USDGross price for quantities from 25 pcs - 0.69 USD
Net price for quantities from 90 pcs - 0.63 USDGross price for quantities from 90 pcs - 0.63 USD
Net price for quantities from 180 pcs - 0.61 USDGross price for quantities from 180 pcs - 0.61 USD
Net price for quantities from 270 pcs - 0.59 USDGross price for quantities from 270 pcs - 0.59 USD
Net price for quantities from 540 pcs - 0.56 USDGross price for quantities from 540 pcs - 0.56 USD
Net price for quantities from 1080 pcs - 0.54 USDGross price for quantities from 1080 pcs - 0.54 USD
Net price for quantities from 2520 pcs - 0.51 USDGross price for quantities from 2520 pcs - 0.51 USD
Net price for quantities from 4500 pcs - 0.50 USDGross price for quantities from 4500 pcs - 0.50 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 90 pcs