+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2964555

Relay: solid state; Ucntrl: 2.5÷6VDC; for DIN rail mounting; 50mA


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2964555
TME Symbol:
DEK-OE-5/24/100KHZ

Specification

Manufacturer
PHOENIX CONTACT
Type of relay
solid state
Control voltage
2.5...6V DC
Mounting
for DIN rail mounting
Body dimensions
6.2x80x56mm
Electrical connection
screw terminals
Max. load current
50mA
DC contacts rating @R
0.05A / 30V DC
Coil voltage
5V DC
Optional equipment
LED indicator
Operating temperature
-20...60°C
Gross weight18.67 g
Certificates
See other products in this category: DC Solid State Relays PHOENIX CONTACT,
*
2964555
0 in TME stock
Net price for quantities from 1 pcs - 91.11 USDGross price for quantities from 1 pcs - 91.11 USD
Net price for quantities from 5 pcs - 82.83 USDGross price for quantities from 5 pcs - 82.83 USD
Net price for quantities from 10 pcs - 78.42 USDGross price for quantities from 10 pcs - 78.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.