+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PITON 2 CLEAR

Safety spectacles; Lens: transparent; Classes: 1; PITON 2


Manufacturer: DELTA PLUS

Manufacturer part number:
PITON 2 CLEAR
TME Symbol:
DEL-PITO2IN

Specification

Manufacturer
DELTA PLUS
Type of OSH component
safety spectacles
Lens
transparent
Conform to the norm
CE EN 166:2001 EN 170:2002
Optical classes
1
Resistance to
impact, scratch, UV rays
Manufacturer series
PITON 2
Gross weight39.06 g

WATCH VIDEO

See other products in this category: Eye Protection DELTA PLUS,
See other products from this series.:
*
PITON 2 CLEAR
66 in TME stock
Net price for quantities from 1 pcs - 1.89 USDGross price for quantities from 1 pcs - 1.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs