+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10035

Antenna; inner,WiFi; black; RP-SMA; glued; male; 5150÷5850MHz; 50Ω

NEW

Manufacturer: DELOCK

Manufacturer part number:
10035
TME Symbol:
DELOCK-10035

Specification

Manufacturer
DELOCK
Type of network accessories
antenna
Kind of antenna
inner, WiFi
Colour
black
Connection
RP-SMA
Mounting
glued
Kind of connector
male
Frequency
5.15...5.85GHz
Impedance
50Ω
Cable length
3m
Antenna gain
3dBi
Kind of cable
RG174
Operating temperature
-40...70°C
Polarisation
linear, vertical
Gross weight67 g
Certificates
EAN code4043619100354
See other products in this category: Computer Accessories - Others DELOCK,
*
10035
0 in TME stock
Net price for quantities from 1 pcs - 9.53 USDGross price for quantities from 1 pcs - 9.53 USD
Net price for quantities from 3 pcs - 8.02 USDGross price for quantities from 3 pcs - 8.02 USD
Net price for quantities from 5 pcs - 7.02 USDGross price for quantities from 5 pcs - 7.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.