+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

12452

Cable; 15m; FME female,SMA male; black; Øcable: 4.95mm; 50Ω

NEW

Manufacturer: DELOCK

Manufacturer part number:
12452
TME Symbol:
DELOCK-12452

Specification

Manufacturer
DELOCK
Type of connection cable
coaxial antenna
Kind of cable
RG58C/U
Cable length
15m
Insulation colour
black
Cable external diameter
4.95mm
Impedance
50Ω
Cable/adapter structure
  • FME female
  • SMA male
Gross weight587 g
Certificates
EAN code4043619124527
See other products in this category: Coaxial Assemblies DELOCK,
*
12452
0 in TME stock
Net price for quantities from 1 pcs - 68.36 USDGross price for quantities from 1 pcs - 68.36 USD
Net price for quantities from 5 pcs - 59.39 USDGross price for quantities from 5 pcs - 59.39 USD
Net price for quantities from 10 pcs - 53.45 USDGross price for quantities from 10 pcs - 53.45 USD
Net price for quantities from 20 pcs - 47.52 USDGross price for quantities from 20 pcs - 47.52 USD
Net price for quantities from 50 pcs - 41.58 USDGross price for quantities from 50 pcs - 41.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.