+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

13007

Cable; 3m; SMA male,SMA female; black; Øcable: 10.5mm; 50Ω

NEW

Manufacturer: DELOCK

Manufacturer part number:
13007
TME Symbol:
DELOCK-13007

Specification

Manufacturer
DELOCK
Type of connection cable
coaxial antenna
Kind of cable
CFD400
Cable length
3m
Insulation colour
black
Cable external diameter
10.5mm
Impedance
50Ω
Cable/adapter structure
  • SMA female
  • SMA male
Gross weight353 g
Certificates
EAN code4043619130078
See other products in this category: Coaxial Assemblies DELOCK,
*
13007
0 in TME stock
Net price for quantities from 1 pcs - 133.83 USDGross price for quantities from 1 pcs - 133.83 USD
Net price for quantities from 5 pcs - 116.37 USDGross price for quantities from 5 pcs - 116.37 USD
Net price for quantities from 10 pcs - 104.74 USDGross price for quantities from 10 pcs - 104.74 USD
Net price for quantities from 20 pcs - 93.10 USDGross price for quantities from 20 pcs - 93.10 USD
Net price for quantities from 50 pcs - 81.46 USDGross price for quantities from 50 pcs - 81.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.