+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

54008

Pendrive; 256GB; R: 116MB/s; W: 86MB/s; silver; 0÷70°C


Manufacturer: DELOCK

Manufacturer part number:
54008
TME Symbol:
DELOCK-54008

Specification

Manufacturer
DELOCK
Type of data storage device
pendrive
Memory capacity
256GB
Read speed
116MB/s
Write speed
86MB/s
Colour
silver
Connection
USB A plug, USB C plug
Operating temperature
0...70°C
Gross weight10 g
Certificates
EAN code4043619540082
See other products in this category: Pendrives DELOCK,
*
54008
0 in TME stock
Net price for quantities from 1 pcs - 108.45 USDGross price for quantities from 1 pcs - 108.45 USD
Net price for quantities from 5 pcs - 93.66 USDGross price for quantities from 5 pcs - 93.66 USD
Net price for quantities from 10 pcs - 83.80 USDGross price for quantities from 10 pcs - 83.80 USD
Net price for quantities from 20 pcs - 73.95 USDGross price for quantities from 20 pcs - 73.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.