+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

54012

Pendrive; 256GB; R: 1980MB/s; grey; USB C plug; 0÷70°C


Manufacturer: DELOCK

Manufacturer part number:
54012
TME Symbol:
DELOCK-54012

Specification

Manufacturer
DELOCK
Type of data storage device
pendrive
Memory capacity
256GB
Read speed
1980MB/s
Colour
grey
Connection
USB C plug
Operating temperature
0...70°C
Gross weight33 g
Certificates
EAN code4043619540129
See other products in this category: Pendrives DELOCK,
*
54012
0 in TME stock
Net price for quantities from 1 pcs - 115.80 USDGross price for quantities from 1 pcs - 115.80 USD
Net price for quantities from 5 pcs - 100.00 USDGross price for quantities from 5 pcs - 100.00 USD
Net price for quantities from 10 pcs - 89.49 USDGross price for quantities from 10 pcs - 89.49 USD
Net price for quantities from 20 pcs - 78.96 USDGross price for quantities from 20 pcs - 78.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.