+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

54070

Pendrive; 32GB; R: 119MB/s; W: 34MB/s; silver; USB A plug; 0÷70°C


Manufacturer: DELOCK

Manufacturer part number:
54070
TME Symbol:
DELOCK-54070

Specification

Manufacturer
DELOCK
Type of data storage device
pendrive
Memory capacity
32GB
Read speed
119MB/s
Write speed
34MB/s
Colour
silver
Connection
USB A plug
Operating temperature
0...70°C
Gross weight1 g
Certificates
EAN code4043619540709
See other products in this category: Pendrives DELOCK,
*
54070
0 in TME stock
Net price for quantities from 1 pcs - 30.19 USDGross price for quantities from 1 pcs - 30.19 USD
Net price for quantities from 5 pcs - 26.06 USDGross price for quantities from 5 pcs - 26.06 USD
Net price for quantities from 10 pcs - 23.33 USDGross price for quantities from 10 pcs - 23.33 USD
Net price for quantities from 20 pcs - 20.58 USDGross price for quantities from 20 pcs - 20.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.