+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

54074

Pendrive; 32GB; R: 119MB/s; W: 41MB/s; silver; 0÷70°C


Manufacturer: DELOCK

Manufacturer part number:
54074
TME Symbol:
DELOCK-54074

Specification

Manufacturer
DELOCK
Type of data storage device
pendrive
Memory capacity
32GB
Read speed
119MB/s
Write speed
41MB/s
Colour
silver
Connection
USB A plug, USB C plug
Operating temperature
0...70°C
Gross weight16.18 g
Certificates
EAN code4043619540747
See other products in this category: Pendrives DELOCK,
*
54074
2 in TME stock
Net price for quantities from 1 pcs - 36.04 USDGross price for quantities from 1 pcs - 36.04 USD
Net price for quantities from 5 pcs - 31.14 USDGross price for quantities from 5 pcs - 31.14 USD
Net price for quantities from 10 pcs - 28.01 USDGross price for quantities from 10 pcs - 28.01 USD
Net price for quantities from 20 pcs - 24.58 USDGross price for quantities from 20 pcs - 24.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.