+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

54083

Pendrive; 32GB; R: 140MB/s; silver; USB C plug; 0÷70°C

Manufacturer: DELOCK

Manufacturer part number:
54083
TME Symbol:
DELOCK-54083

Specification

Manufacturer
DELOCK
Type of data storage device
pendrive
Memory capacity
32GB
Read speed
140MB/s
Colour
silver
Connection
USB C plug
Operating temperature
0...70°C
Gross weight2 g
Certificates
EAN code4043619540839
See other products in this category: Pendrives DELOCK,
*
54083
0 in TME stock
Net price for quantities from 1 pcs - 40.86 USDGross price for quantities from 1 pcs - 40.86 USD
Net price for quantities from 5 pcs - 35.29 USDGross price for quantities from 5 pcs - 35.29 USD
Net price for quantities from 10 pcs - 31.58 USDGross price for quantities from 10 pcs - 31.58 USD
Net price for quantities from 20 pcs - 27.86 USDGross price for quantities from 20 pcs - 27.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.