+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

54084

Pendrive; 64GB; R: 90MB/s; silver; USB C plug; 0÷70°C

Manufacturer: DELOCK

Manufacturer part number:
54084
TME Symbol:
DELOCK-54084

Specification

Manufacturer
DELOCK
Type of data storage device
pendrive
Memory capacity
64GB
Read speed
90MB/s
Colour
silver
Connection
USB C plug
Operating temperature
0...70°C
Gross weight5 g
Certificates
EAN code4043619540846
See other products in this category: Pendrives DELOCK,
*
54084
0 in TME stock
Net price for quantities from 1 pcs - 54.03 USDGross price for quantities from 1 pcs - 54.03 USD
Net price for quantities from 5 pcs - 46.67 USDGross price for quantities from 5 pcs - 46.67 USD
Net price for quantities from 10 pcs - 41.76 USDGross price for quantities from 10 pcs - 41.76 USD
Net price for quantities from 20 pcs - 36.84 USDGross price for quantities from 20 pcs - 36.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.