+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

64280

Docking station; USB 3.2 Gen 2; plastic; white,black


Manufacturer: DELOCK

Manufacturer part number:
64280
TME Symbol:
DELOCK-64280

Specification

Manufacturer
DELOCK
Type of PC accessories
docking station
Version
USB 3.2 Gen 2
Enclosure material
plastic
Connection
DC socket, M.2 (M key), SATA, USB C socket
Colour
black, white
Support
HDD 2,5", HDD 3,5", M.2 NVMe SSD, M.2 SATA SSD, SATA, SATA II, SATA III, SSD
PC accessories features
  • fan
  • LED status indicator
  • PnP
Kit contents
  • docking station
  • power supply
  • USB cable
  • user's manual
Gross weight288 g
Certificates
EAN code4043619642809
See other products in this category: HDD/SSD Accessories DELOCK,
*
64280
0 in TME stock
Net price for quantities from 1 pcs - 117.22 USDGross price for quantities from 1 pcs - 117.22 USD
Net price for quantities from 3 pcs - 98.71 USDGross price for quantities from 3 pcs - 98.71 USD
Net price for quantities from 5 pcs - 86.36 USDGross price for quantities from 5 pcs - 86.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.