+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

65001

Adapter; D-Sub 15pin socket,both sides

NEW

Manufacturer: DELOCK

Manufacturer part number:
65001
TME Symbol:
DELOCK-65001

Specification

Manufacturer
DELOCK
Type of transition
adapter
Cable/adapter structure
  • both sides
  • D-Sub 15pin socket
Gross weight14 g
Certificates
EAN code4043619650019
See other products in this category: Computer cables and adapters DELOCK,
*
65001
0 in TME stock
Net price for quantities from 1 pcs - 4.34 USDGross price for quantities from 1 pcs - 4.34 USD
Net price for quantities from 10 pcs - 3.59 USDGross price for quantities from 10 pcs - 3.59 USD
Net price for quantities from 30 pcs - 3.21 USDGross price for quantities from 30 pcs - 3.21 USD
Net price for quantities from 50 pcs - 2.64 USDGross price for quantities from 50 pcs - 2.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.