+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

65356

Cable; Jack 3.5mm 3pin socket x2,Jack 3.5mm 3pin plug; 0.25m


Manufacturer: DELOCK

Manufacturer part number:
65356
TME Symbol:
DELOCK-65356

Specification

Manufacturer
DELOCK
Type of connection cable
Jack - Jack
Version
stereo
Cable length
0.25m
Insulation colour
black
Connector colour
black
Cable/adapter structure
  • Jack 3.5mm 3pin plug
  • Jack 3.5mm 3pin socket x2
Gross weight8.97 g
Certificates
EAN code4043619653560
See other products in this category: Audio - Video Cables DELOCK,
*
65356
8 in TME stock
Net price for quantities from 1 pcs - 9.82 USDGross price for quantities from 1 pcs - 9.82 USD
Net price for quantities from 5 pcs - 8.49 USDGross price for quantities from 5 pcs - 8.49 USD
Net price for quantities from 10 pcs - 7.59 USDGross price for quantities from 10 pcs - 7.59 USD
Net price for quantities from 20 pcs - 6.69 USDGross price for quantities from 20 pcs - 6.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.