+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

65482

Adapter; D-Sub 25pin plug,both sides; Plating: nickel plated


Manufacturer: DELOCK

Manufacturer part number:
65482
TME Symbol:
DELOCK-65482

Specification

Manufacturer
DELOCK
Type of transition
adapter
Contact plating
nickel plated
Cable/adapter structure
  • both sides
  • D-Sub 25pin plug
Gross weight14.3 g
Certificates
EAN code4043619654826
See other products in this category: Computer cables and adapters DELOCK,
*
65482
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.39 USDGross price for quantities from 1 pcs - 5.39 USD
Net price for quantities from 10 pcs - 4.45 USDGross price for quantities from 10 pcs - 4.45 USD
Net price for quantities from 30 pcs - 3.99 USDGross price for quantities from 30 pcs - 3.99 USD
Net price for quantities from 50 pcs - 3.29 USDGross price for quantities from 50 pcs - 3.29 USD