+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

65497

Cable; DC 5,5/2,5 plug,DC 5,5/2,5 socket; straight; black; 0.2m

NEW

Manufacturer: DELOCK

Manufacturer part number:
65497
TME Symbol:
DELOCK-65497

Specification

Manufacturer
DELOCK
Type of connection cable
mains DC
Connector variant
straight
Insulation colour
black
Cable length
0.2m
Core diameter
22AWG
Connector colour
black
Cable external diameter
3.5mm
Version
with switch
Cable/adapter structure
  • DC 5,5/2,5 plug
  • DC 5,5/2,5 socket
Gross weight20 g
Certificates
EAN code4043619654970
See other products in this category: DC Power Cords DELOCK,
*
65497
0 in TME stock
Net price for quantities from 1 pcs - 7.43 USDGross price for quantities from 1 pcs - 7.43 USD
Net price for quantities from 5 pcs - 6.46 USDGross price for quantities from 5 pcs - 6.46 USD
Net price for quantities from 10 pcs - 5.82 USDGross price for quantities from 10 pcs - 5.82 USD
Net price for quantities from 20 pcs - 5.18 USDGross price for quantities from 20 pcs - 5.18 USD
Net price for quantities from 50 pcs - 4.53 USDGross price for quantities from 50 pcs - 4.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.