+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

65675

Cable; Jack 2.5mm 3pin socket,Jack 3.5mm 3pin angled plug


Manufacturer: DELOCK

Manufacturer part number:
65675
TME Symbol:
DELOCK-65675

Specification

Manufacturer
DELOCK
Type of connection cable
Jack - Jack
Version
stereo
Cable length
0.17m
Insulation colour
black
Connector colour
black
Cable/adapter structure
  • Jack 2.5mm 3pin socket
  • Jack 3.5mm 3pin angled plug
Gross weight6.97 g
Certificates
EAN code4043619656752
See other products in this category: Audio - Video Cables DELOCK,
*
65675
0 in TME stock
Net price for quantities from 1 pcs - 3.28 USDGross price for quantities from 1 pcs - 3.28 USD
Net price for quantities from 5 pcs - 2.80 USDGross price for quantities from 5 pcs - 2.80 USD
Net price for quantities from 10 pcs - 2.53 USDGross price for quantities from 10 pcs - 2.53 USD
Net price for quantities from 20 pcs - 2.21 USDGross price for quantities from 20 pcs - 2.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs