+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

66283

USB to RS485 converter; D-Sub 9pin plug,USB A plug; 1.8m; black

Manufacturer: DELOCK

Manufacturer part number:
66283
TME Symbol:
DELOCK-66283

Specification

Manufacturer
DELOCK
Type of connecting device
USB to RS485 converter
Cable length
1.8m
Insulation colour
black
Version
USB 2.0
Operating system
Linux kernel 2.6, Mac OS 10.9, Windows 7, Windows 8.1, Windows 10, Windows 11, Windows Server 2012 R2, Windows Server 2016
Connector colour
black
Transition features
chipset FTDI/FT232R
Cable/adapter structure
  • D-Sub 9pin plug
  • USB A plug
Interface
  • RS485
  • UART
Gross weight50 g
Certificates
EAN code4043619662838
See other products in this category: Computer cables and adapters DELOCK,
*
66283
0 in TME stock
Net price for quantities from 1 pcs - 28.73 USDGross price for quantities from 1 pcs - 28.73 USD
Net price for quantities from 10 pcs - 23.73 USDGross price for quantities from 10 pcs - 23.73 USD
Net price for quantities from 30 pcs - 21.23 USDGross price for quantities from 30 pcs - 21.23 USD
Net price for quantities from 50 pcs - 17.49 USDGross price for quantities from 50 pcs - 17.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.