+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

66759

Adapter; D-Sub 9pin socket,RJ12 socket; grey; 6p6c


Manufacturer: DELOCK

Manufacturer part number:
66759
TME Symbol:
DELOCK-66759

Specification

Manufacturer
DELOCK
Type of transition
adapter
Colour
grey
Connector pinout layout
6p6c
Cable/adapter structure
  • D-Sub 9pin socket
  • RJ12 socket
Gross weight19.84 g
Certificates
EAN code4043619667598
See other products in this category: Computer cables and adapters DELOCK,
*
66759
25 in TME stock
Net price for quantities from 1 pcs - 4.68 USDGross price for quantities from 1 pcs - 4.68 USD
Net price for quantities from 10 pcs - 3.84 USDGross price for quantities from 10 pcs - 3.84 USD
Net price for quantities from 30 pcs - 3.46 USDGross price for quantities from 30 pcs - 3.46 USD
Net price for quantities from 50 pcs - 2.84 USDGross price for quantities from 50 pcs - 2.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsCardboard = 50 pcs