+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

67052

Case; Keystone; white; for building in,wall mount; 180x150x33mm

NEW

Manufacturer: DELOCK

Manufacturer part number:
67052
TME Symbol:
DELOCK-67052

Specification

Manufacturer
DELOCK
Type of PC accessories
case
Connector variant
Keystone
Colour
white
Mounting
for building in, wall mount
Number of ports
6
Kit contents
mounting screws
Enclosure material
ABS
Body dimensions
180x150x33mm
Gross weight241.7 g
Certificates
EAN code4043619670529
See other products in this category: Computer Accessories - Others DELOCK,
*
67052
0 in TME stock
Net price for quantities from 1 pcs - 16.54 USDGross price for quantities from 1 pcs - 16.54 USD
Net price for quantities from 5 pcs - 13.28 USDGross price for quantities from 5 pcs - 13.28 USD
Net price for quantities from 10 pcs - 11.88 USDGross price for quantities from 10 pcs - 11.88 USD
Net price for quantities from 20 pcs - 10.61 USDGross price for quantities from 20 pcs - 10.61 USD
Net price for quantities from 50 pcs - 9.29 USDGross price for quantities from 50 pcs - 9.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.