+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

67150

USB coupler; Keystone; USB A socket,both sides; USB 2.0; black

NEW

Manufacturer: DELOCK

Manufacturer part number:
67150
TME Symbol:
DELOCK-67150

Specification

Manufacturer
DELOCK
Type of network accessories
USB coupler
Connector variant
Keystone
Version
USB 2.0
Colour
black
Mounting
in housing, on panel, push-in
Data transfer rate
0.48Gbps
Cable/adapter structure
  • both sides
  • USB A socket
Gross weight17.6 g
Certificates
EAN code4043619671502
See other products in this category: Computer Accessories - Others DELOCK,
*
67150
0 in TME stock
Net price for quantities from 1 pcs - 15.26 USDGross price for quantities from 1 pcs - 15.26 USD
Net price for quantities from 5 pcs - 12.24 USDGross price for quantities from 5 pcs - 12.24 USD
Net price for quantities from 10 pcs - 10.98 USDGross price for quantities from 10 pcs - 10.98 USD
Net price for quantities from 20 pcs - 9.75 USDGross price for quantities from 20 pcs - 9.75 USD
Net price for quantities from 50 pcs - 8.54 USDGross price for quantities from 50 pcs - 8.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.