+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

67157

HDMI module; Keystone; HDMI socket,HDMI plug; 0.3m; Colour: black

NEW

Manufacturer: DELOCK

Manufacturer part number:
67157
TME Symbol:
DELOCK-67157

Specification

Manufacturer
DELOCK
Type of network accessories
HDMI module
Connector variant
Keystone
Mounting
in housing, on panel, push-in
Cable length
0.3m
Insulation colour
black
Support
8K, UHD 4320p
Contact plating
gold-plated
Connector colour
black
Cable/adapter structure
  • HDMI plug
  • HDMI socket
Gross weight48.65 g
Certificates
EAN code4043619671571
See other products in this category: Computer Accessories - Others DELOCK,
*
67157
5 in TME stock
Net price for quantities from 1 pcs - 23.30 USDGross price for quantities from 1 pcs - 23.30 USD
Net price for quantities from 5 pcs - 18.63 USDGross price for quantities from 5 pcs - 18.63 USD
Net price for quantities from 10 pcs - 16.77 USDGross price for quantities from 10 pcs - 16.77 USD
Net price for quantities from 20 pcs - 14.91 USDGross price for quantities from 20 pcs - 14.91 USD
Net price for quantities from 50 pcs - 13.04 USDGross price for quantities from 50 pcs - 13.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.