+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

80088

Cable; 25m; BNC male,both sides; black; Øcable: 6.1mm; 75Ω

NEW

Manufacturer: DELOCK

Manufacturer part number:
80088
TME Symbol:
DELOCK-80088

Specification

Manufacturer
DELOCK
Type of connection cable
coaxial antenna
Kind of cable
RG59
Cable length
25m
Kind of core
Cu
Insulation colour
black
Cable external diameter
6.1mm
Impedance
75Ω
Cable/adapter structure
  • BNC male
  • both sides
Gross weight928 g
Certificates
EAN code4043619800889
See other products in this category: Coaxial Assemblies DELOCK,
*
80088
0 in TME stock
Net price for quantities from 1 pcs - 53.34 USDGross price for quantities from 1 pcs - 53.34 USD
Net price for quantities from 5 pcs - 46.35 USDGross price for quantities from 5 pcs - 46.35 USD
Net price for quantities from 10 pcs - 41.81 USDGross price for quantities from 10 pcs - 41.81 USD
Net price for quantities from 20 pcs - 37.15 USDGross price for quantities from 20 pcs - 37.15 USD
Net price for quantities from 50 pcs - 32.49 USDGross price for quantities from 50 pcs - 32.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.