+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

80472

Adapter; IEC C13 female,IEC C14 male; angular; 10A; 250V


Manufacturer: DELOCK

Manufacturer part number:
80472
TME Symbol:
DELOCK-80472

Specification

Manufacturer
DELOCK
Type of transition
adapter
Version
angular
Max. operating current
10A
Rated voltage
0.25kV
Connector colour
black
Cable/adapter structure
  • IEC C13 female
  • IEC C14 male
Gross weight36.3 g
Certificates
EAN code4043619804726
See other products in this category: Universal and Computer Power Cords DELOCK,
*
80472
12 in TME stock
Net price for quantities from 1 pcs - 4.49 USDGross price for quantities from 1 pcs - 4.49 USD
Net price for quantities from 10 pcs - 3.71 USDGross price for quantities from 10 pcs - 3.71 USD
Net price for quantities from 30 pcs - 3.32 USDGross price for quantities from 30 pcs - 3.32 USD
Net price for quantities from 50 pcs - 2.74 USDGross price for quantities from 50 pcs - 2.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs